
8-24-0162 | |
|---|---|
DigiKey Part Number | 5378-8-24-0162-ND |
Manufacturer | |
Manufacturer Product Number | 8-24-0162 |
Description | MHF 7S-7S CABLE 1.13 50MM TYPE 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF7S to I-PEX MHF7S 1.13mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer I-PEX | 2nd Connector I-PEX MHF7S Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1.969" (50.00mm) |
Style I-PEX MHF7S to I-PEX MHF7S | Cable Type 1.13mm OD Coaxial Cable |
1st Connector I-PEX MHF7S Plug, Right Angle | Color Black |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $3.52900 | $35.29 |
| 100 | $2.99970 | $299.97 |
| 1,000 | $2.54991 | $2,549.91 |

