
ZW10F15CD1 | |
|---|---|
DigiKey Part Number | 480-3633-ND |
Manufacturer | |
Manufacturer Product Number | ZW10F15CD1 |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP00 |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 66gf |
Series | Release Force 13gf |
Packaging Tray | Operating Position 0.345" (8.8mm) |
Part Status Obsolete | Pretravel 0.188" (4.8mm) |
Circuit SPDT | Differential Travel 0.028" (0.7mm) |
Switch Function On-Mom | Overtravel 0.039" (1.0mm) |
Current Rating (Amps) 100mA (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Solder Lug |

