
XPC60DTH | |
|---|---|
DigiKey Part Number | XPC60DTH-ND |
Manufacturer | |
Manufacturer Product Number | XPC60DTH |
Description | SENSOR 60PSID 0.19" .09V |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0 mV ~ 90 mV (12V) 4-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 3V ~ 16V |
Series | Port Size Male - 0.19" (4.83mm) Tube, Dual |
Packaging Bulk | Port Style Barbed |
Part Status Obsolete | Features Temperature Compensated |
Applications Board Mount | Maximum Pressure 180PSI (1241.06kPa) |
Pressure Type Differential | Operating Temperature -25°C ~ 85°C |
Operating Pressure 60PSI (413.69kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP Module |
Output 0 mV ~ 90 mV (12V) |

