Image for WLS1A02AA2B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLS1A02AA2B

DigiKey Part Number
WLS1A02AA2B-ND
Manufacturer
Manufacturer Product Number
WLS1A02AA2B
Description
SWITCH SNAP ACTION SPDT
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wireless
Manufacturer
Honeywell Sensing and Productivity Solutions
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
46gfm
Packaging
Bulk
Pretravel
17.5°
Part Status
Obsolete
Differential Travel
Circuit
SPDT
Overtravel
60°
Switch Function
On-Mom
Mechanical Life
50,000,000 Cycles
Actuator Type
Side Rotary, Adjustable Roller
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 24 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

24In Stock
Ships from WEC