
WLS1A01AA1A | |
|---|---|
DigiKey Part Number | 480-3410-ND |
Manufacturer | |
Manufacturer Product Number | WLS1A01AA1A |
Description | SWITCH SNAP ACTION SPDT |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Termination Style Wireless |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 46gfm |
Packaging Bulk | Pretravel 17.5° |
Part Status Obsolete | Differential Travel 7° |
Circuit SPDT | Overtravel 60° |
Switch Function On-Mom | Mechanical Life 50,000,000 Cycles |
Actuator Type Side Rotary, Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |

