
VX80 | |
|---|---|
DigiKey Part Number | 480-2019-ND |
Manufacturer | |
Manufacturer Product Number | VX80 |
Description | SWITCH SNAP ACT DGTL OC 10MA 24V |
Customer Reference | |
Detailed Description | Switch Digital, Open Collector Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Connector |
Packaging Bulk | Operating Force 85gf |
Part Status Obsolete | Operating Position 0.560" (14.2mm) |
Circuit Digital, Open Collector | Differential Travel 0.002" (0.05mm) |
Switch Function Off-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 10mA (DC) | Operating Temperature -40°C ~ 70°C |
Voltage Rating - DC 24 V |



