Image for V3-601 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3-601

DigiKey Part Number
V3-601-ND
Manufacturer
Manufacturer Product Number
V3-601
Description
SWITCH SNAP ACT SPDT 15.1A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round (Pin Plunger)
Manufacturer
Honeywell Sensing and Productivity Solutions
Mounting Type
Chassis Mount
Series
Termination Style
Solder Lug
Packaging
Bulk
Operating Force
170 ~ 397gf
Part Status
Active
Release Force
113.392gf
Circuit
SPDT
Operating Position
0.578" (14.68mm)
Switch Function
On-Mom
Pretravel
0.031" (0.79mm)
Current Rating (Amps)
15.1A (AC), 500mA (DC)
Differential Travel
0.016" (0.4mm)
Voltage Rating - AC
125 V
Overtravel
0.010" (0.25mm)
Voltage Rating - DC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
5$888.00600$4,440.03