Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT (DB/DM) Chassis Mount
SZL-WL-K-N
SZL-WL-K-N

SZL-WL-K-N

DigiKey Part Number
480-5210-ND
Manufacturer
Manufacturer Product Number
SZL-WL-K-N
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Screw Terminal
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
150gf
Part Status
Active
Operating Position
0.787" (20.0mm)
Circuit
SPDT (DB/DM)
Pretravel
0.787" (20.0mm)
Switch Function
On-Mom
Mechanical Life
10,000,000 Cycles
Current Rating (Amps)
10A (AC), 6A (DC)
Electrical Life
750,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-10°C ~ 80°C
Voltage Rating - DC
30 V
Base Product Number
Actuator Type
Spring, Coil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$638.92000$638.92
20$553.47250$11,069.45
Manufacturers Standard Package