Image for SSCDRRV015PDAA5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSCDRRV015PDAA5

DigiKey Part Number
480-SSCDRRV015PDAA5-ND
Manufacturer
Manufacturer Product Number
SSCDRRV015PDAA5
Description
SSC, 1.04BAR, DIFF, DIP, DP, ANA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.08" (2.03mm) Tube, Dual
Series
Port Style
Barbed
Packaging
Bulk
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
PC Pins
Applications
Medical Ventilation
Maximum Pressure
60PSI (413.69kPa)
Pressure Type
Differential
Operating Temperature
-40°C ~ 85°C
Operating Pressure
±15PSI (±103.42kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Output
0.5 V ~ 4.5 V
Supplier Device Package
8-DIP
Accuracy
±0.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$60.69300$6,069.30