
SS94A1E | |
|---|---|
DigiKey Part Number | 480-3598-ND |
Manufacturer | |
Manufacturer Product Number | SS94A1E |
Description | SEN HALL EFFT ANLG VOLT CERAMIC |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis Ceramic SIP |
Datasheet | Datasheet |
Category | Sensing Range ±50mT |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 6.6V ~ 12.6V |
Series | Current - Supply (Max) 30mA |
Packaging Bulk | Current - Output (Max) 1mA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Supplier Device Package Ceramic SIP |
Axis Single | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 3-SIP |

