
SEP8736-002 | |
|---|---|
DigiKey Part Number | 480-1968-ND |
Manufacturer | |
Manufacturer Product Number | SEP8736-002 |
Description | EMITTER IR 880NM 50MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.7V 50mA 1.2mW/cm² @ 20mA 10° Radial |
Datasheet | Datasheet |
Category | Wavelength 880nm |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Bulk | Viewing Angle 10° |
Part Status Obsolete | Orientation Side View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C (TA) |
Current - DC Forward (If) (Max) 50mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 1.2mW/cm² @ 20mA | Package / Case Radial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QEE122 | onsemi | 4,457 | QEE122-ND | $1.39000 | Similar |


