SDP8405-014 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 29,512
Unit Price: $0.65000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 2,558
Unit Price: $1.11000
Datasheet
Phototransistors 935nm Top View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDP8405-014

DigiKey Part Number
480-1954-ND
Manufacturer
Manufacturer Product Number
SDP8405-014
Description
SENSOR PHOTO 935NM TOP VIEW RAD
Customer Reference
Detailed Description
Phototransistors 935nm Top View Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
935nm
Manufacturer
Honeywell Sensing and Productivity Solutions
Viewing Angle
20°
Packaging
Bulk
Power - Max
70 mW
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
30 V
Orientation
Top View
Current - Collector (Ic) (Max)
1.85 mA
Operating Temperature
-40°C ~ 85°C
Current - Dark (Id) (Max)
100 nA
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTR-3208ELITEON29,512160-1031-ND$0.65000Similar
OP505CTT Electronics/Optek Technology2,558365-1598-ND$1.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes