
SD1440-004L | |
|---|---|
DigiKey Part Number | 480-3570-ND |
Manufacturer | |
Manufacturer Product Number | SD1440-004L |
Description | SENSOR PHOTO 935NM TOP VIEW COAX |
Customer Reference | |
Detailed Description | Phototransistors 935nm Top View Coaxial, Metal Can |
Datasheet | Datasheet |
Category | Viewing Angle 24° |
Manufacturer Honeywell Sensing and Productivity Solutions | Power - Max 75 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -55°C ~ 125°C |
Current - Dark (Id) (Max) 100 nA | Package / Case Coaxial, Metal Can |
Wavelength 935nm |



