


NSCDRRN005PDUNV | |
|---|---|
DigiKey Part Number | 480-3642-ND |
Manufacturer | |
Manufacturer Product Number | NSCDRRN005PDUNV |
Description | SENSOR 5PSID 0.08" .15V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0 mV ~ 150 mV (5V) 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 12V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Maximum Pressure ±20PSI (±137.9kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 85°C |
Pressure Type Differential | Mounting Type Through Hole |
Operating Pressure ±5PSI (±34.47kPa) | Package / Case 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Output Type Wheatstone Bridge | Supplier Device Package 8-DIP |
Output 0 mV ~ 150 mV (5V) | Base Product Number |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.39000 | $60.39 |
| 5 | $55.62800 | $278.14 |
| 10 | $53.85500 | $538.55 |
| 25 | $52.50320 | $1,312.58 |

