
LSA3K4 | |
|---|---|
DigiKey Part Number | LSA3K4-ND |
Manufacturer | |
Manufacturer Product Number | LSA3K4 |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Side Rotary - No Lever |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Force 46gfm |
Part Status Active | Pretravel 15° |
Circuit SPDT (DB/DM) | Differential Travel 5° |
Switch Function On-Mom | Overtravel 60° |
Current Rating (Amps) 10A (AC), 800mA (DC) | Operating Temperature -12°C ~ 121°C |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 115 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $380.52700 | $3,805.27 |

