


HSCSANN015PGAA3 | |
|---|---|
DigiKey Part Number | 480-5424-ND |
Manufacturer | |
Manufacturer Product Number | HSCSANN015PGAA3 |
Description | SENSOR 15PSIG 0.19" 2.97V 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.33 V ~ 2.97 V 4-SIP, Side Port |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 4-SIP, Side Port |
Output 0.33 V ~ 2.97 V | Supplier Device Package 4-SIP |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.88000 | $80.88 |
| 5 | $74.45400 | $372.27 |
| 10 | $72.06000 | $720.60 |
| 25 | $69.20440 | $1,730.11 |
| 50 | $67.25240 | $3,362.62 |
| 100 | $65.46330 | $6,546.33 |

