
HSCMRND015PASA3 | |
|---|---|
DigiKey Part Number | HSCMRND015PASA3-ND |
Manufacturer | |
Manufacturer Product Number | HSCMRND015PASA3 |
Description | SENSOR 15PSIA 0.08" 12BIT 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style J Lead |
Applications Board Mount | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Absolute | Operating Temperature -20°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Surface Mount |
Output Type SPI | Package / Case 8-SMD, J-Lead, Side Port |
Output 12 b | Supplier Device Package 8-SMD |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $65.46330 | $6,546.33 |

