HOA1887-012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 1,437
Unit Price: $7.75000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 119
Unit Price: $8.99000
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOA1887-012

DigiKey Part Number
480-2969-ND
Manufacturer
Manufacturer Product Number
HOA1887-012
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
30 mA
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Collector Emitter Breakdown (Max)
30 V
Packaging
Bulk
Response Time
15µs
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Sensing Distance
0.125" (3.18mm)
Mounting Type
Chassis Mount, Wire Lead
Sensing Method
Through-Beam
Package / Case
Module, Pre-Wired
Output Configuration
Phototransistor
Type
Unamplified
Current - DC Forward (If) (Max)
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB830W55ZTT Electronics/Optek Technology1,437365-1335-ND$7.75000Similar
OPB841W51ZTT Electronics/Optek Technology119365-2045-ND$8.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes