
GLAA01A2A | |
|---|---|
DigiKey Part Number | 480-2925-ND |
Manufacturer | |
Manufacturer Product Number | GLAA01A2A |
Description | SWITCH SNAP ACTION SPDT 6A 120V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 33gfm |
Part Status Active | Operating Position 26° |
Circuit SPDT | Pretravel 26° |
Switch Function On-Mom | Differential Travel 12° |
Current Rating (Amps) 6A (AC), 550mA (DC) | Overtravel 59° |
Voltage Rating - AC 120 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Side Rotary, Adjustable Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $338.98000 | $338.98 |
| 10 | $280.62100 | $2,806.21 |
| 25 | $280.46560 | $7,011.64 |

