
FFS-20-03 | |
|---|---|
DigiKey Part Number | FFS-20-03-ND |
Manufacturer | |
Manufacturer Product Number | FFS-20-03 |
Description | SENSOR REED SW NC CABLE LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NC Cable Leads Box |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Cable Leads |
Series | Voltage - Supply 24V |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Obsolete | Package / Case Box |
Type Reed Switch | Base Product Number |
Output Type NC |

