
EX-Q171 | |
|---|---|
DigiKey Part Number | 480-4868-ND |
Manufacturer | |
Manufacturer Product Number | EX-Q171 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Features Explosion Proof |
Packaging Bulk | Operating Force 1360gf |
Part Status Active | Release Force 340gf |
Circuit SPDT | Operating Position 0.825" (21.0mm) |
Switch Function On-Mom | Pretravel 0.157" (4.0mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Differential Travel 0.004" (0.1mm) |
Voltage Rating - AC 125 V | Overtravel 0.005" (0.13mm) |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 71°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $829.34000 | $829.34 |
| 10 | $732.12500 | $7,321.25 |

