NTC Thermistor 2k Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2k Probe
Basics of NTC and PTC Thermistors - Another Teaching Moment

ES120-0029

DigiKey Part Number
480-6366-ND
Manufacturer
Manufacturer Product Number
ES120-0029
Description
THERMISTOR NTC 2KOHM PROBE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k Probe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±5%
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Temperature
-40°C ~ 150°C
Series
Mounting Type
Threaded
Packaging
Tray
Package / Case
Probe
Part Status
Active
Base Product Number
Resistance in Ohms @ 25°C
2k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Tray
QuantityUnit PriceExt Price
25$204.50360$5,112.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.