
BXA3K | |
|---|---|
DigiKey Part Number | 480-4551-ND |
Manufacturer | |
Manufacturer Product Number | BXA3K |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Explosion Proof |
Part Status Active | Operating Force 46gfm |
Circuit SPDT (DB/DM) | Operating Position 15° |
Switch Function On-Mom | Pretravel 15° |
Current Rating (Amps) 10A (AC), 800mA (DC) | Differential Travel 5° |
Voltage Rating - AC 120 V | Overtravel 60° |
Voltage Rating - DC 120 V | Operating Temperature -40°C ~ 70°C |
Actuator Type Side Rotary - No Lever |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,253.40000 | $1,253.40 |
| 10 | $1,140.06400 | $11,400.64 |

