
AML24GBA2AA01 | |
|---|---|
DigiKey Part Number | 480-6959-ND |
Manufacturer | |
Manufacturer Product Number | AML24GBA2AA01 |
Description | SWITCH ROCKER SPDT 3A 125V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC), 2A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Actuator Arm, Cap Required - Illuminated |
Series | Actuator Marking Varies by Cap |
Packaging Bulk | Illumination Type, Color Incandescent |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.98mm x 19.05mm |
Circuit | Approval Agency CSA, CE, UL, VDE |
Switch Function | Mechanical Life 25,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $99.42280 | $4,971.14 |

