
914CE28-3 | |
|---|---|
DigiKey Part Number | 480-3887-ND |
Manufacturer | |
Manufacturer Product Number | 914CE28-3 |
Description | SWITCH SNAP ACTION SPDT 5A 240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Cable Leads |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP66 - Dust Tight, Water Resistant |
Series | Operating Force 1200gf |
Packaging Bulk | Release Force 450gf |
Part Status Active | Operating Position 1.673" (42.5mm) |
Circuit SPDT | Pretravel 0.071" (1.8mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 5A (AC), 3A (DC) | Overtravel 0.118" (3.0mm) |
Voltage Rating - AC 240 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 28 V | Operating Temperature 0°C ~ 105°C |
Actuator Type Roller Plunger | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4C-1602 | Omron Automation and Safety | 147 | Z1056-ND | $244.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $509.03000 | $509.03 |
| 10 | $477.28600 | $4,772.86 |

