200 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 4W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58C1200

DigiKey Part Number
58C1200-ND
Manufacturer
Manufacturer Product Number
58C1200
Description
POT 200 OHM 4W WIREWOUND LINEAR
Customer Reference
Detailed Description
200 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 4W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Honeywell Sensing and Productivity Solutions
Adjustment Type
User Defined
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Obsolete
Termination Style
Solder Lug
Resistance (Ohms)
200
Actuator Type
Round
Tolerance
±5%
Actuator Length
2.000" (50.80mm)
Power (Watts)
4W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 1.690" Dia (42.93mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.