
27ET129-T | |
|---|---|
DigiKey Part Number | 27ET129-T-ND |
Manufacturer | |
Manufacturer Product Number | 27ET129-T |
Description | SWITCH TOGGLE DPDT 7A 28V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 23.62mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Turret |
Packaging Bulk | Panel Cutout Dimensions Circular - 12.40mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection Environment Sealed |
Circuit | Features Magnetic Hold |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 7A (DC) | Actuator Material Polyamide (PA), Nylon |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $6,651.81200 | $133,036.24 |

