
1LS19 | |
|---|---|
DigiKey Part Number | 480-2912-ND |
Manufacturer | |
Manufacturer Product Number | 1LS19 |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 51gfm |
Part Status Active | Release Force 8.640gfm |
Circuit SPDT (DB/DM) | Operating Position 5° |
Switch Function On-Mom | Pretravel 5° |
Current Rating (Amps) 10A (AC) | Overtravel 30° |
Voltage Rating - AC 120 V | Operating Temperature -29°C ~ 71°C |
Actuator Type Side Rotary, Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $552.70000 | $552.70 |
| 10 | $473.78100 | $4,737.81 |


