
163PC01DW98 | |
|---|---|
DigiKey Part Number | 163PC01DW98-ND |
Manufacturer | |
Manufacturer Product Number | 163PC01DW98 |
Description | SENSOR 4.34PSID 0.2" 8.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.72PSI ~ 4.34PSI (-4.98kPa ~ 29.9kPa) Differential Male - 0.2" (5mm) Tube, Dual 3.5 V ~ 8.5 V 3-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 6V ~ 16V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.2" (5mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 4.99PSI (34.32kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure -0.72PSI ~ 4.34PSI (-4.98kPa ~ 29.9kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 3-SIP Module |
Output 3.5 V ~ 8.5 V | Base Product Number |
Accuracy ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $3,737.34333 | $112,120.30 |

