
HT83C51DC | |
|---|---|
DigiKey Part Number | HT83C51DC-ND |
Manufacturer | |
Manufacturer Product Number | HT83C51DC |
Description | IC MCU 8BIT 8KB MROM 40CERDIP |
Customer Reference | |
Detailed Description | MCS 51 HTMOS™ Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) Mask ROM 40-Cerdip |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type Mask ROM |
Packaging Bulk | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MCS 51 | Operating Temperature -55°C ~ 225°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 16MHz | Supplier Device Package 40-Cerdip |
Connectivity EBI/EMI, UART/USART | Package / Case 40-CDIP (0.600", 15.24mm) |
Peripherals PWM, WDT | Base Product Number |

