Parametric Equivalent

C2220X475K101T | |
|---|---|
DigiKey Part Number | 4587-C2220X475K101TTR-ND - Tape & Reel (TR) 4587-C2220X475K101TCT-ND - Cut Tape (CT) 4587-C2220X475K101TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C2220X475K101T |
Description | CAP CER 4.7UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220X475K101T | Holy Stone Enterprise Co., Ltd. | 0 | 4587-C2220X475K101TCT-ND | $2.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.44500 | $14.45 |
| 50 | $1.14880 | $57.44 |
| 100 | $1.05740 | $105.74 |
| 500 | $0.90290 | $451.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.85507 | $855.07 |
| 2,000 | $0.81572 | $1,631.44 |
| 3,000 | $0.79601 | $2,388.03 |
| 5,000 | $0.77415 | $3,870.75 |
| 7,000 | $0.76138 | $5,329.66 |
| 10,000 | $0.74908 | $7,490.80 |


