
C2220X106K050T | |
|---|---|
DigiKey Part Number | 4587-C2220X106K050TTR-ND - Tape & Reel (TR) 4587-C2220X106K050TCT-ND - Cut Tape (CT) 4587-C2220X106K050TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C2220X106K050T |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.102" (2.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.64000 | $2.64 |
| 10 | $1.76800 | $17.68 |
| 50 | $1.42040 | $71.02 |
| 100 | $1.31290 | $131.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $1.10253 | $771.77 |
| 1,400 | $1.05136 | $1,471.90 |
| 2,100 | $1.02574 | $2,154.05 |
| 3,500 | $0.99734 | $3,490.69 |
| 4,900 | $0.98073 | $4,805.58 |
| 7,000 | $0.96475 | $6,753.25 |

