
MAS0302521R5 | |
|---|---|
DigiKey Part Number | 1441-MAS0302521R5-ND |
Manufacturer | |
Manufacturer Product Number | MAS0302521R5 |
Description | ENCLOSURE STEEL 11.81"L X 9.84"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 9.843" W (300.00mm x 250.00mm) X 8.268" (210.00mm) |
Datasheet | Datasheet |
Category | Height 8.268" (210.00mm) |
Mfr | Area (L x W) 116in² (748cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.591" (15.00mm) |
Size / Dimension 11.811" L x 9.843" W (300.00mm x 250.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $407.95000 | $407.95 |
| 5 | $354.40800 | $1,772.04 |

