
LP2015 | |
|---|---|
DigiKey Part Number | 1441-1620-ND |
Manufacturer | |
Manufacturer Product Number | LP2015 |
Description | PANEL FITS 200X150 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 7.130" L x 5.160" W (181.10mm x 131.06mm) White |
Datasheet | Datasheet |
EDA/CAD Models | LP2015 Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 7.130" L x 5.160" W (181.10mm x 131.06mm) |
Packaging Box | Color White |
Part Status Active | Material Metal, Steel |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.74000 | $33.74 |
| 5 | $28.84000 | $144.20 |
| 10 | $26.95600 | $269.56 |
| 25 | $24.65360 | $616.34 |
| 50 | $23.04260 | $1,152.13 |
| 100 | $21.56110 | $2,156.11 |

