
AHE12X12X4 | |
|---|---|
DigiKey Part Number | 1441-1290-ND |
Manufacturer | |
Manufacturer Product Number | AHE12X12X4 |
Description | BOX STEEL GRAY 12.01"L X 12.01"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.008" L x 12.008" W (305.00mm x 305.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | AHE12X12X4 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Wall Mount |
Container Type Box | Ratings |
Size / Dimension 12.008" L x 12.008" W (305.00mm x 305.00mm) | Shipping Info Shipped from DigiKey |
Height 4.016" (102.00mm) | Weight 9.1 lbs (4.43 kg) |
Area (L x W) 144in² (929cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.89000 | $128.89 |
| 5 | $110.18000 | $550.90 |
| 10 | $102.98300 | $1,029.83 |
| 25 | $97.15960 | $2,428.99 |

