
A24H20BLP | |
|---|---|
DigiKey Part Number | 1441-1158-ND |
Manufacturer | |
Manufacturer Product Number | A24H20BLP |
Description | JUNCTION BOX STEEL 24"L X 20"W |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 24.016" L x 20.000" W (610.00mm x 508.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A24H20BLP Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Obsolete | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 24.016" L x 20.000" W (610.00mm x 508.00mm) | Shipping Info Shipped from DigiKey |
Height 7.992" (203.00mm) | Weight 41 lbs (18.6 kg) |
Area (L x W) 480in² (3097cm²) | Base Product Number |
Design Hinged Door, Lid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A242008LP | Hoffman Enclosures, Inc. | 2 | 1441-1151-ND | $1,188.50000 | MFR Recommended |



