Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 15.984" W (508.00mm x 406.00mm) X 6.614" (168.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A20N16ALP

DigiKey Part Number
1441-1142-ND
Manufacturer
Manufacturer Product Number
A20N16ALP
Description
BOX STEEL GRAY 20"L X 15.98"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 15.984" W (508.00mm x 406.00mm) X 6.614" (168.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A20N16ALP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Color
Gray
Packaging
Bulk
Thickness
14 Gauge
Part Status
Active
Features
Mounting Flange, Wall Mount
Container Type
Box
Ratings
Size / Dimension
20.000" L x 15.984" W (508.00mm x 406.00mm)
Shipping Info
Shipped from DigiKey
Height
6.614" (168.00mm)
Weight
22 lbs (10 kg)
Area (L x W)
320in² (2065cm²)
Base Product Number
Design
Hinged Door, Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$548.67000$548.67
Manufacturers Standard Package