MFR Recommended

EC61330_00MA | |
|---|---|
DigiKey Part Number | 1976-1054-ND |
Manufacturer | |
Manufacturer Product Number | EC61330_00MA |
Description | COSY 131 WAN/LAN/USB ROUTER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | - | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | - | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |


