
3225S41200BMDAEEESE-TR | |
|---|---|
DigiKey Part Number | 3305-3225S41200BMDAEEESE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3225S41200BMDAEEESE-TR |
Description | CRYSTAL: 12.000MHZ, 25PPM, 30P |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |

