
HJ-P3060_LD-P900 | |
|---|---|
DigiKey Part Number | 6043-HJ-P3060_LD-P900TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HJ-P3060_LD-P900 |
Description | LORA wireless module passive cry |
Customer Reference | |
Detailed Description | 802.15.4, General ISM < 1GHz LoRa™, LoRaWAN, LPWAN Transceiver Module 900MHz ~ 930MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -144dBm |
Mfr | Serial Interfaces GPIO, SPI |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part PAN3060 |
DigiKey Programmable Verified | Voltage - Supply 2V ~ 3.6V |
RF Family/Standard 802.15.4, General ISM < 1GHz | Current - Receiving 4.1mA |
Protocol | Current - Transmitting 13mA ~ 100mA |
Modulation BPSK, FSK, GFSK, GMSK, LoRa, MSK | Mounting Type Surface Mount |
Frequency 900MHz ~ 930MHz | Operating Temperature -45°C ~ 85°C |
Data Rate 57.6kbps | Package / Case LGA Module |
Power - Output 20dBm |

