Image for UFL-2LPHF6-062N1D-A-200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFL-2LPHF6-062N1D-A-200

DigiKey Part Number
26-UFL-2LPHF6-062N1D-A-200-ND
Manufacturer
Manufacturer Product Number
UFL-2LPHF6-062N1D-A-200
Description
COAX CBL U.FL TO U.FL 7.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.95mm OD Coaxial Cable 7.874" (200.00mm)
EDA/CAD Models
UFL-2LPHF6-062N1D-A-200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Hirose Electric Co Ltd
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.874" (200.00mm)
Packaging
Bulk
Cable Type
0.95mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
U.FL (UMCC) to U.FL (UMCC)
Frequency - Max
6 GHz
1st Connector
U.FL (UMCC) Plug, Right Angle
Color
Gray
1st Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
U.FL (UMCC) Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$5.11260$511.26
Manufacturers Standard Package