
MS151P-HRMJ-1 | |
|---|---|
DigiKey Part Number | 26-MS151P-HRMJ-1-ND |
Manufacturer | |
Manufacturer Product Number | MS151P-HRMJ-1 |
Description | COAX ADAPT SMA TO COAX SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coaxial Switch - 4.15mm Plug Dia Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | MS151P-HRMJ-1 Models |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Push-Pull, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Dielectric Material Polytetrafluoroethylene (PTFE) |
Adapter Series | Mating Cycles 1000 |
Center Gender Female to Male | Operating Temperature -30°C ~ 70°C |
Convert From (Adapter End) Coaxial Switch - 4.15mm Plug Dia Plug, Male Pin | Base Product Number |
Convert To (Adapter End) SMA Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $266.15000 | $266.15 |
| 20 | $215.46500 | $4,309.30 |
| 40 | $205.19650 | $8,207.86 |
| 60 | $199.41817 | $11,965.09 |

