
MS151J-HRMJ | |
|---|---|
DigiKey Part Number | H11414-ND |
Manufacturer | |
Manufacturer Product Number | MS151J-HRMJ |
Description | COAX ADAPT SMA TO COAX SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coaxial Switch - 4.15mm Plug Dia Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | MS151J-HRMJ Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull, Threaded |
Packaging Bag | Frequency - Max 3 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Phosphor Bronze, Stainless Steel |
Conversion Type Between Series | Body Finish Nickel, Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) Coaxial Switch - 4.15mm Plug Dia Jack, Female Socket | Mating Cycles 1000 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -30°C ~ 70°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $158.30500 | $3,166.10 |

