
MS-180LR-HRMJ-1 | |
|---|---|
DigiKey Part Number | 26-MS-180LR-HRMJ-1-ND |
Manufacturer | |
Manufacturer Product Number | MS-180LR-HRMJ-1 |
Description | COAX ADAPT SMA TO COAX SWITCH |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coaxial Switch - 2.24mm Plug Dia Plug, Male Pin To SMA Jack, Female Socket |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Push-Pull, Threaded |
Packaging Bag | Frequency - Max 11 GHz |
Part Status Last Time Buy | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Brass |
Center Gender Female to Male | Dielectric Material Liquid Crystal Polymer (LCP) |
Convert From (Adapter End) Coaxial Switch - 2.24mm Plug Dia Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.57000 | $111.57 |

