
MS-162-HRMJ-H1 | |
|---|---|
DigiKey Part Number | MS-162-HRMJ-H1-ND |
Manufacturer | |
Manufacturer Product Number | MS-162-HRMJ-H1 |
Description | COAX ADAPT SMA TO COAX SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coaxial Switch - 4mm Plug Dia Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | MS-162-HRMJ-H1 Models |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull, Threaded |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Phosphor Bronze, Stainless Steel |
Conversion Type Between Series | Body Finish Nickel, Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) Coaxial Switch - 4mm Plug Dia Plug, Male Pin | Base Product Number |
Convert To (Adapter End) SMA Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $85.89880 | $4,294.94 |

