
MS-156R-HRMJ-1 | |
|---|---|
DigiKey Part Number | H11385-ND |
Manufacturer | |
Manufacturer Product Number | MS-156R-HRMJ-1 |
Description | COAX ADAPT SMA TO COAX SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coaxial Switch - 4mm Plug Dia Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | MS-156R-HRMJ-1 Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull, Threaded |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Stainless Steel |
Conversion Type Between Series | Center Contact Material Beryllium Copper |
Adapter Series | Dielectric Material Polytetrafluoroethylene (PTFE) |
Center Gender Female to Male | Mating Cycles 500 |
Convert From (Adapter End) Coaxial Switch - 4mm Plug Dia Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) SMA Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $299.15000 | $299.15 |
| 20 | $242.18350 | $4,843.67 |
| 40 | $230.64225 | $9,225.69 |
| 60 | $225.73033 | $13,543.82 |

