
MS-147R-HRMJ | |
|---|---|
DigiKey Part Number | 26-MS-147R-HRMJ-ND |
Manufacturer | |
Manufacturer Product Number | MS-147R-HRMJ |
Description | COAX ADAPT SMA TO COAX SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coaxial Switch - 4.8mm Plug Dia Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | MS-147R-HRMJ Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull, Threaded |
Packaging Bulk | Frequency - Max 3 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Stainless Steel |
Conversion Type Between Series | Center Contact Material Beryllium Copper |
Adapter Series | Dielectric Material Polytetrafluoroethylene (PTFE) |
Center Gender Female to Female | Mating Cycles 5000 |
Convert From (Adapter End) Coaxial Switch - 4.8mm Plug Dia Jack, Female Socket | Operating Temperature -10°C ~ 65°C |
Convert To (Adapter End) SMA Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.06000 | $200.06 |
| 10 | $170.06000 | $1,700.60 |
| 25 | $159.42480 | $3,985.62 |
| 50 | $151.82480 | $7,591.24 |

