
HIF2E-50D-2.54RA(20) | |
|---|---|
DigiKey Part Number | HIF2E-50D-2.54RA(20)-ND |
Manufacturer | |
Manufacturer Product Number | HIF2E-50D-2.54RA(20) |
Description | CONN HOUSING 2.54MM DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Ribbon Cable, DIP Header Connector Gray IDC 28 AWG Through Hole |
EDA/CAD Models | HIF2E-50D-2.54RA(20) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 50 | Color Gray |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $5.82425 | $232.97 |

