26 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF2E-26D-2.54RB(20)

DigiKey Part Number
HIF2E-26D-2.54RB(20)-ND
Manufacturer
Manufacturer Product Number
HIF2E-26D-2.54RB(20)
Description
CONN HOUSING 2.54MM DUAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HIF2E-26D-2.54RB(20) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Gold
Number of Positions
26
Color
Black
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Board-Side Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$4.62000$4.62
10$3.92800$39.28
25$3.68160$92.04
80$3.39138$271.31
160$3.22938$516.70
320$3.07522$984.07
560$2.95621$1,655.48
1,040$2.82990$2,943.10
2,560$2.65578$6,798.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.