
HIF2E-20D-2.54RB(20) | |
|---|---|
DigiKey Part Number | HIF2E-20D-2.54RB(20)-ND |
Manufacturer | |
Manufacturer Product Number | HIF2E-20D-2.54RB(20) |
Description | CONN HOUSING 2.54MM DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
EDA/CAD Models | HIF2E-20D-2.54RB(20) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 20 | Color Black |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.93110 | $293.11 |

